Reference Only

ASEMDHC-LY

Obsolete
MEMS Oscillators Config. #1 HCSL MEMS 10ppm -40C +85C

Manufacturer:

Mfr Part:
ASEMDHC-LY

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryMEMS Oscillators
Package / Case3.2 mm x 2.5 mm
Frequency156.25 MHz
Frequency Stability10 PPM
Supply Voltage - Min2.25 V
Supply Voltage - Max3.6 V
Output FormatHCSL
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesASEMDHC
Height0.85 mm (0.033 in)
Length3.2 mm (0.126 in)
PackagingTube
Product TypeMEMS Oscillators
SubcategoryOscillators
Width2.5 mm (0.098 in)

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600060
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?