Reference Only

ASFLMB-24.576MHZ-LR-T

MEMS Oscillators .

Manufacturer:

Mfr Part:
ASFLMB-24.576MHZ-LR-T

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryMEMS Oscillators
Package / CaseQFN-4
Frequency24.576 MHz
Frequency Stability25 PPM
Load Capacitance15 pF
Supply Voltage - Min1.8 V
Supply Voltage - Max3.3 V
Output FormatCMOS
Current Rating5 mA, 6 mA, 7 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesASFLMB
Duty Cycle - Max55 %
Height0.85 mm (0.033 in)
Length5 mm (0.197 in)
PackagingReel
Product TypeMEMS Oscillators
SubcategoryOscillators
Width3.2 mm (0.126 in)

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600060
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?