Reference Only

ASVMPC-14.31818MHZ-EC-T

MEMS Oscillators

Manufacturer:

Mfr Part:
ASVMPC-14.31818MHZ-EC-T

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryMEMS Oscillators
Package / Case2820 (7050 metric)
Frequency14.31818 MHz
Frequency Stability50 PPM
Load Capacitance15 pF
Supply Voltage - Min2.25 V
Supply Voltage - Max3.6 V
Output FormatCMOS
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 70 C
SeriesASVMP
Duty Cycle - Max55 %
Height0.85 mm (0.033 in)
Length7 mm (0.276 in)
PackagingReel
Product TypeMEMS Oscillators
SubcategoryOscillators
Width5 mm (0.197 in)

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600050
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?