Reference Only
AV09401ZQEUL
Pushbutton Switches - Industrial SPST ON-OFF 1A 125VAC.
Datasheet
AV09401ZQEUL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | ||
| Illuminated | Non-Illuminated | |
| Series | AV | |
| Mounting Style | Panel Mount | |
| Product Type | Pushbutton Switches | |
| Product | Anti-Vandal Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 13,37 € | 1.337,00 € | |
| 12,50 € | 3.250,00 € | |
| 11,90 € | 5.950,00 € |
Need more?