Reference Only
B-040-22-N
Solder Sleeves & Shield Tubing B-040-22-N.
Datasheet
B-040-22-N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Solder Sleeves & Shield Tubing | |
| Type | Coax Solder Sleeve Terminator | |
| Material | Polyvinylidene Fluoride (PVDF) | |
| Maximum Temperature | + 150 C | |
| Series | B-040 | |
| Chemical Resistant | No | |
| Features | Coaxial solder sleeve device with pre-installed stranded wires | |
| Minimum Shrink Temperature | + 125 C | |
| Product Type | Solder Sleeves & Shield Tubing | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 005299-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8536901000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,47 € | 27.350,00 € |
Need more?