
BSTS-07X4CL
Heat Shrink Tubing & Sleeves BSTS-07X4CL.
Datasheet
BSTS-07X4CL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Heavy Wall | |
| Material | Polyolefin (PO) | |
| Length | 1.219 m (4 ft) | |
| Packaging | Bulk | |
| Features | Semi-rigid | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | CB5017-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 120 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,04 € | 1.084,80 € | |
| 8,96 € | 2.329,60 € | |
| 8,88 € | 4.440,00 € | |
| 8,81 € | 8.810,00 € |
Need more?