Reference Only
BSTS-11X25-CL/NM
Heat Shrink Tubing & Sleeves .
Datasheet
BSTS-11X25-CL/NM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Heavy Wall | |
| Color | Clear | |
| Material | Polyolefin (PO) | |
| Length | 7.62 m (25 ft) | |
| Inside Diameter | 27.94 mm (1.1 in) | |
| Recovered Diameter | 9.52 mm (0.375 in) | |
| Shrink Ratio | 3:1 | |
| Series | BSTS | |
| Packaging | Bulk | |
| Chemical Resistant | Yes | |
| Features | Semi-rigid | |
| Flammability Rating | Non-Flame Retardant | |
| Maximum Operating Temperature | + 110 C | |
| Maximum Temperature | + 110 C | |
| Minimum Operating Temperature | - 55 C | |
| Minimum Shrink Temperature | + 90 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | CB5025-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 76,83 € | 3.841,50 € | |
| 67,48 € | 6.748,00 € |
Need more?
Available Regional Inventory
30 available now at tti.com