Reference Only
BSTS-15X4
Heat Shrink Tubing & Sleeves .
Datasheet
BSTS-15X4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Heavy Wall | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Length | 1.219 m (4 ft) | |
| Inside Diameter | 38.1 mm (1.5 in) | |
| Recovered Diameter | 12.7 mm (0.5 in) | |
| Shrink Ratio | 3:1 | |
| Series | BSTS | |
| Packaging | Bulk | |
| Chemical Resistant | Yes | |
| Features | Semi-rigid | |
| Flammability Rating | Non-Flame Retardant | |
| Maximum Operating Temperature | + 110 C | |
| Maximum Temperature | + 110 C | |
| Minimum Operating Temperature | - 55 C | |
| Minimum Shrink Temperature | + 90 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | CB5043-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 16,39 € | 327,80 € | |
| 14,37 € | 718,50 € | |
| 14,04 € | 1.404,00 € | |
| 13,68 € | 2.736,00 € | |
| 13,66 € | 6.830,00 € |
Need more?