Reference Only
C050X044YJT
Wire Labels & Markers THERMTRANS .50" W X .44" H 3".
Datasheet
C050X044YJT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Labels & Markers | |
| Product | Labels | |
| Type | Adhesive | |
| Material | Polyester | |
| Color | White | |
| Series | C050X | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| TARIC | 3919908099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20.000 / Multiples: 20.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,00952 € | 190,40 € | |
| 0,00865 € | 346,00 € |
Need more?