Reference Only
C379X030YPT
Wire Labels & Markers THERMTRANS, COMP LABEL, SUPER-.
Datasheet
C379X030YPT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Labels & Markers | |
| Product | Labels | |
| Type | Thermal Transfer | |
| Features | Labels Offer Crisp, Clear Legends with Superior Legibility | |
| Material | Super-Tack Polyester | |
| Width | 3.79 in | |
| Series | C379X | |
| Family | Thermal Transfer Component Labels | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8443995050 |
| TARIC | 3919908099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2.500 / Multiples: 2.500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,228 € | 570,00 € | |
| 0,218 € | 1.090,00 € | |
| 0,215 € | 2.150,00 € | |
| 0,211 € | 5.275,00 € |
Need more?