Reference Only
C5E-24B114-Y1F-0
Multi-Conductor Cables Cat 5e, 24 AWG PRICED PER FT.
Datasheet
C5E-24B114-Y1F-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Multi-Conductor Cables | |
| Type | Networking | |
| Shielding | Shielded | |
| Number of Conductors | 4 Pair Twisted | |
| Cable Length | 1 ft | |
| Wire Gauge - AWG | 24 AWG | |
| Jacket Color | Black | |
| Conductor Material | Tinned Copper | |
| Stranding | 7 x 32 | |
| Insulation Material | Foam Polyethylene (FPE) | |
| Product Type | Multi-Conductor Cables | |
| Subcategory | Cable | |
| Part # Aliases | EG8218-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544493040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?