Reference Only
CBR6LH-C0
Cable Ties CABLE TIE, IN-LINE, 20.9"L (53.
Datasheet
CBR6LH-C0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Type | In-Line, Parallel Entry | |
| Color | Black | |
| Features | Weather Resistant | |
| Material | Nylon | |
| Length | 20.87 in | |
| Width | 0.299 in | |
| Tensile Strength | 54 kg | |
| Compliance | UL | |
| Maximum Bundle Diameter | 6 in | |
| Series | CBR | |
| Subcategory | Wire & Cable Management | |
| Tradename | Contour-Ty |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,06 € | 1.060,00 € | |
| 1,03 € | 2.575,00 € | |
| 1,02 € | 5.100,00 € |
Need more?