Reference Only
CBXJ2WH-A
Wire Ducting & Raceways .
Datasheet
CBXJ2WH-A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Surface Mount Box | |
| Material | Acrylonitrile Butadiene Styrene (ABS) | |
| Color | White | |
| Duct External Width | 44.8 mm | |
| Duct External Height | 17.8 mm | |
| Family | Mini-Com Surface Mount Boxes | |
| Features | Optional adhesive labels available | |
| Product Type | Wire Ducting & Raceways | |
| Secondary Color | White | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,16 € | 6,16 € | |
| 5,73 € | 57,30 € | |
| 5,54 € | 138,50 € | |
| 5,45 € | 272,50 € | |
| 5,33 € | 533,00 € | |
| 5,18 € | 1.295,00 € | |
| 5,06 € | 2.530,00 € | |
| 4,96 € | 4.960,00 € |
Need more?