Reference Only
CES-2-T1
Heat Shrink Tubing & Sleeves HS BREAKOUT CES 3 LEGS, 10.16-2.79mm.
Datasheet
CES-2-T1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | End Cap | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Length | 69.85 mm (2.75 in) | |
| Packaging | Bulk | |
| Features | Molded part has hot-melt adhesive preinstalled, straight | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 991265-001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 65 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 46,99 € | 4.699,00 € |
Need more?
Available Regional Inventory
65 available now at tti.com