Reference Only
CFFPE3BL
Wire Ducting & Raceways .
Datasheet
CFFPE3BL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Furniture Faceplate Extender | |
| Duct External Width | 43.3 mm | |
| Duct External Height | 29.8 mm | |
| Family | Snap-On Modular Furniture Feceplates | |
| Features | Optional adhesive labels available | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,88 € | 118,80 € | |
| 11,66 € | 1.166,00 € | |
| 11,28 € | 2.820,00 € | |
| 11,07 € | 5.535,00 € |
Need more?