Reference Only
CK4-P104C
New Product
KVM Switches Secure 4-Port KVM Switch, DisplayPort, 4K 60Hz, NIAP 4.0, CAC, Made in the USA
Datasheet
CK4-P104C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | StarTech | |
| Product Category | KVM Switches | |
| Type | NIAP 4.0 Desktop KVM | |
| Mounting Style | Desktop Mount | |
| Interface Type | USB | |
| Product Type | Interface Modules | |
| Subcategory | Embedded Solutions |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8471801000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?