Reference Only
CLT125F-.75M20
Spiral Wraps, Sleeves, Tubing & Conduit CORR. LOOM TUBING SLIT, 1.25".
Datasheet
CLT125F-.75M20 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Tubing | |
| Type | Flexible, Convoluted, Split | |
| Material | Polyethylene (PE) | |
| Inside Diameter | 31.8 mm | |
| Length | 750 ft | |
| Color | Black | |
| Family | Corrugated Loom Tubing | |
| Features | Protects and reduces the risk of damage to wiring | |
| Product Type | Conduit & Tubing | |
| Series | CLT | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 496,51 € | 496,51 € | |
| 478,77 € | 2.393,85 € | |
| 471,70 € | 4.717,00 € |
Need more?