Reference Only
CMPH1C
Wire Ducting & Raceways .
Datasheet
CMPH1C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Horizontal Cable Manager | |
| Material | Polyvinyl Chloride (PVC) | |
| Duct External Width | 492.12 mm | |
| Duct External Height | 40.88 mm | |
| Family | Open-Access Horizontal Cable Managers | |
| Features | Optional snap-on cover | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3925900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 25,76 € | 25,76 € | |
| 25,12 € | 251,20 € | |
| 24,09 € | 602,25 € | |
| 23,25 € | 1.162,50 € | |
| 22,63 € | 2.263,00 € | |
| 22,07 € | 5.517,50 € |
Need more?