Reference Only
CMPHH2
Wire Ducting & Raceways .
Datasheet
CMPHH2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Cable Management D-Ring | |
| Material | Polycarbonate (PC) | |
| Duct External Width | 482.6 mm | |
| Duct External Height | 88.1 mm | |
| Family | Open-Access Horizontal Cable Managers | |
| Features | Optional snap-on cover | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3925900000 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 93,88 € | 93,88 € | |
| 91,84 € | 918,40 € | |
| 89,20 € | 2.230,00 € | |
| 87,26 € | 4.363,00 € | |
| 85,35 € | 8.535,00 € |
Need more?