Reference Only
CT2012X2
Wire Labels & Markers .
Datasheet
CT2012X2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Wire Labels & Markers | |
| Product | Markers | |
| Type | Self-Laminating Tag | |
| Material | Polyvinylchloride (PVC) | |
| Color | Yellow | |
| Width | 88.9 mm | |
| Family | Caution-Series | |
| Height | 38.1 mm | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306199533 597-00031 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919905060 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 71,39 € | 71,39 € | |
| 60,68 € | 606,80 € | |
| 56,89 € | 1.422,25 € | |
| 54,17 € | 2.708,50 € | |
| 51,59 € | 5.159,00 € |
Need more?