Reference Only
CTA0753X2
Wire Labels & Markers .
Datasheet
CTA0753X2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Wire Labels & Markers | |
| Product | Markers | |
| Type | Self-Laminating Tag | |
| Material | Polyvinylchloride (PVC) | |
| Color | Orange | |
| Width | 76.2 mm | |
| Height | 25.4 mm | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306199472 597-00035 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919905060 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 42,49 € | 424,90 € | |
| 41,97 € | 1.049,25 € | |
| 40,92 € | 2.046,00 € | |
| 39,97 € | 3.997,00 € | |
| 39,17 € | 9.792,50 € |
Need more?