Reference Only
CTP10K
Spiral Wraps, Sleeves, Tubing & Conduit .
Datasheet
CTP10K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Tubings | |
| Type | Convoluted Tubing | |
| Material | Polyethylene (PE) | |
| Inside Diameter | 25.4 mm | |
| Length | 91.4 m | |
| Color | Black | |
| Family | CTP-Series | |
| Features | Slit | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306161165 169-60534 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 45,13 € | 180,52 € | |
| 42,31 € | 211,55 € | |
| 39,49 € | 394,90 € | |
| 37,52 € | 938,00 € | |
| 36,67 € | 1.833,50 € | |
| 35,83 € | 3.583,00 € | |
| 34,74 € | 8.685,00 € |
Need more?