Reference Only
CTP120C
Spiral Wraps, Sleeves, Tubing & Conduit .
Datasheet
CTP120C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Tubings | |
| Type | Convoluted Tubing | |
| Material | Polyethylene (PE) | |
| Inside Diameter | 13.11 mm | |
| Length | 304.8 m | |
| Color | Black | |
| Family | CTP-Series | |
| Features | Slit | |
| Series | CTP | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306013747 169-60538 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 44,48 € | 44,48 € | |
| 41,69 € | 208,45 € | |
| 38,92 € | 389,20 € | |
| 36,97 € | 924,25 € | |
| 36,13 € | 1.806,50 € | |
| 35,30 € | 3.530,00 € | |
| 34,23 € | 8.557,50 € |
Need more?