Reference Only
CW1B-M1E01B
Pushbutton Switches - Industrial .
Datasheet
CW1B-M1E01B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | ||
| Actuator | Flush | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPST | |
| Switch Function | ON - (OFF) | |
| Current Rating | 10 A | |
| Cap Color | Black | |
| Termination Style | Screw | |
| IP Rating | IP65 | |
| Series | CW | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 25 C | |
| Mounting Style | Panel Mount | |
| Product Type | Pushbutton Switches | |
| Product | Standard Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509035 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 19,58 € | 19,58 € | |
| 17,41 € | 174,10 € | |
| 16,54 € | 413,50 € | |
| 15,67 € | 783,50 € | |
| 15,61 € | 1.561,00 € | |
| 15,13 € | 3.782,50 € | |
| 14,90 € | 7.450,00 € |
Need more?