Reference Only
CW4H-DM1TGR-C
Pushbutton Switches - Industrial .
Datasheet
CW4H-DM1TGR-C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | ||
| Illuminated | Illuminated | |
| Voltage Rating DC | 24 VDC | |
| Current Rating | 40 mA | |
| Illumination Color | Green, Red | |
| IP Rating | IP67 | |
| Lamp Type | LED | |
| Series | CW | |
| Diameter | 28 mm | |
| Length | 35 mm | |
| Material | Aluminum Alloy | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 25 C | |
| Mounting Style | Panel Mount | |
| Product Type | Pushbutton Switches | |
| Product | Touchless Switches | |
| Subcategory | Switches | |
| Type | Flush |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | 1,3,5-Triazine-2,4,6-triamine (108-78-1);Bisphenol A (BPA) (80-05-7);Cyclohexane-1,2-dicarboxylic an |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 64,61 € | 323,05 € | |
| 60,92 € | 609,20 € | |
| 57,53 € | 1.438,25 € | |
| 54,15 € | 2.707,50 € | |
| 51,22 € | 5.122,00 € |
Need more?