Reference Only
CWMPV2440
Wire Ducting & Raceways .
Datasheet
CWMPV2440 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Vertical Panel | |
| Duct External Width | 50.8 mm | |
| Duct External Height | 71.8 mm | |
| Family | IN-Cabinet Vertical Cable Managers | |
| Features | Attaches to equipment mounting rails | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9403999045 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 308,37 € | 308,37 € | |
| 295,26 € | 2.952,60 € | |
| 290,81 € | 7.270,25 € |
Need more?