Reference Only
DAK262-12P
Pliers & Tweezers .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Daniels Manufacturing | |
| Product Category | Pliers & Tweezers | |
| Product | Tweezers | |
| Type | Installing Tweezers | |
| Description/Function | For Installing and Removing Contacts | |
| Grip Type | Insulated | |
| Jaw/Tip Style | Angled | |
| Product Type | Pliers & Tweezers | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8203202000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 224,81 € | 224,81 € | |
| 209,38 € | 1.046,90 € | |
| 202,40 € | 2.024,00 € | |
| 195,48 € | 4.887,00 € | |
| 195,44 € | 9.772,00 € |
Need more?