Reference Only
DIGITAL_POL_EVAL_KIT
Power Management IC Development Tools DIGITAL POL EVAL KIT FOR DLYNX POLS.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | OmniOn Power | |
| Product Category | Power Management IC Development Tools | |
| Product | Evaluation Kits | |
| Type | Power Management Specialized | |
| Input Voltage | 14 V | |
| Output Voltage | 1.2 V | |
| Tool Is For Evaluation Of | DLynx POLs | |
| Interface Type | USB | |
| Output Current | 2 A | |
| Product Type | Power Management IC Development Tools | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409550 |
| TARIC | 8504408390 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---