Reference Only
DP-270 BLACK 200ML
Chemicals 200ML EPOXY ADHESIVE BLACK.
Datasheet
DP-270 BLACK 200ML DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Chemicals | |
| Product | Adhesives | |
| Type | Epoxy Compound | |
| Size | 200 ml | |
| Container | Plastic Tube | |
| Description/Function | Epoxy potting compound for potting and bonding electronic components | |
| Product Type | Chemicals | |
| Subcategory | Supplies | |
| Part # Aliases | 02120087836 62326638301 7000121252 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3506105000 |
| TARIC | 3506100000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 96,75 € | 1.161,00 € | |
| 91,77 € | 2.202,48 € | |
| 89,32 € | 5.359,20 € | |
| 89,07 € | 9.619,56 € |
Need more?