Reference Only
DP8405NS-45ML
Chemicals Scotch-Weld Acrylic Adhesive, DP8405NS, Green, 45 mL Duo-Pak.
Datasheet
DP8405NS-45ML DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Chemicals | |
| Product | Adhesives | |
| Product Type | Chemicals | |
| Subcategory | Supplies | |
| Part # Aliases | 7100009688 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3506990000 |
| TARIC | 3506990000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 20,36 € | 244,32 € | |
| 18,75 € | 450,00 € | |
| 17,79 € | 1.067,40 € | |
| 17,06 € | 1.842,48 € | |
| 16,47 € | 4.150,44 € | |
| 15,88 € | 8.003,52 € |
Need more?