Reference Only
DR-25-1-1/2-0-SP
Heat Shrink Tubing & Sleeves HS-TBG 3/2" BK sold in full spool of 100ft.
Datasheet
DR-25-1-1/2-0-SP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Heat Shrink Tubing | |
| Color | Black | |
| Material | Elastomer | |
| Length | 30.48 m (100 ft) | |
| Inside Diameter | 38.1 mm (1.5 in) | |
| Recovered Diameter | 19 mm (0.748 in) | |
| Shrink Ratio | 2:1 | |
| Series | DR-25 | |
| Packaging | Bulk | |
| Chemical Resistant | Yes | |
| Family | Single Wall Tubing | |
| Features | Flexible | |
| Flammability Rating | Flame Retardant | |
| Maximum Operating Temperature | + 150 C | |
| Minimum Operating Temperature | - 75 C | |
| Minimum Shrink Temperature | + 150 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Product | Tubing | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 5039234011 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.000 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,23 € | 12.230,00 € |
Need more?