Reference Only
DR-25-2-0-SP
Heat Shrink Tubing & Sleeves HS-TBG 1" BK PRICE PER FT.
Datasheet
DR-25-2-0-SP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Heat Shrink Tubing | |
| Color | Black | |
| Material | Elastomer | |
| Length | 304.8 mm (12 in) | |
| Inside Diameter | 51 mm (2.008 in) | |
| Recovered Diameter | 25.4 mm (1 in) | |
| Shrink Ratio | 2:1 | |
| Series | DR-25 | |
| Packaging | Spool | |
| Chemical Resistant | Yes | |
| Compliance | VDE | |
| Features | Flexible | |
| Flammability Rating | Flame Retardant | |
| Maximum Operating Temperature | + 150 C | |
| Maximum Temperature | + 150 C | |
| Minimum Operating Temperature | - 75 C | |
| Minimum Shrink Temperature | + 175 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Product | Tubing | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 5039314011 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 150 / Multiples: 75)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 39,81 € | 5.971,50 € |
Need more?