Reference Only
DRK110-12-2
Extraction, Removal & Insertion Tools PROBE - YELLOW.
Datasheet
DRK110-12-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Daniels Manufacturing | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Removal Tools | |
| Type | Probe | |
| Description/Function | Yellow | |
| For Use With | Contacts and Wires | |
| Length | 1.43 in | |
| Product Type | Extraction / Insertion Tools | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8466100110 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 51,02 € | 51,02 € | |
| 48,77 € | 243,85 € | |
| 46,41 € | 464,10 € | |
| 44,15 € | 1.103,75 € | |
| 44,15 € | 2.207,50 € | |
| 44,14 € | 8.828,00 € |
Need more?