Reference Only
DRK237
Extraction, Removal & Insertion Tools .
Datasheet
DRK237 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Daniels Manufacturing | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Tweezers | |
| Type | Removal Tweezer | |
| Description/Function | For Removing 22 AWG Contacts and Wires | |
| Product Type | Extraction / Insertion Tools | |
| Size | 5.5 in | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 141,04 € | 141,04 € | |
| 130,83 € | 654,15 € | |
| 124,59 € | 1.245,90 € | |
| 121,49 € | 3.037,25 € | |
| 121,47 € | 6.073,50 € |
Need more?