Reference Only
DRK56-0A
Extraction, Removal & Insertion Tools .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Daniels Manufacturing | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Removal Tools | |
| Type | Removal Tool | |
| For Use With | 8 AWG | |
| Length | 6.38 in | |
| Product Type | Extraction / Insertion Tools | |
| Subcategory | Tools | |
| Width | 0.875 in |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 222,06 € | 222,06 € | |
| 206,55 € | 1.032,75 € | |
| 196,53 € | 1.965,30 € | |
| 192,56 € | 4.814,00 € | |
| 192,52 € | 9.626,00 € |
Need more?