Reference Only
DRK56-4A
Extraction, Removal & Insertion Tools REMOVAL TOOL M81969/19-04.
Datasheet
DRK56-4A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Daniels Manufacturing | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Removal Tools | |
| Type | Removal Tool | |
| For Use With | 4 AWG | |
| Length | 6.375 in | |
| Product Type | Extraction / Insertion Tools | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8205598000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 201,50 € | 201,50 € | |
| 186,91 € | 934,55 € | |
| 177,98 € | 1.779,80 € | |
| 173,85 € | 4.346,25 € | |
| 173,83 € | 8.691,50 € |
Need more?