Reference Only
DRK95-10A
Pliers & Tweezers .
Datasheet
DRK95-10A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Daniels Manufacturing | |
| Product Category | Pliers & Tweezers | |
| Product | Tweezers | |
| Type | Removal Tweezers | |
| Size | 5.5 in | |
| Description/Function | For Installing and Removing Contacts | |
| Grip Type | Insulated | |
| Jaw/Tip Style | Angled | |
| Product Type | Pliers & Tweezers | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8203202000 |
| TARIC | 8203200000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 131,86 € | 131,86 € | |
| 126,30 € | 631,50 € | |
| 120,13 € | 1.201,30 € | |
| 114,32 € | 2.858,00 € | |
| 114,31 € | 5.715,50 € |
Need more?