Reference Only
DX07518B20K19114
USB Cables / IEEE 1394 Cables .
Datasheet
DX07518B20K19114 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | USB Cables / IEEE 1394 Cables | |
| Product | USB Cables | |
| Type | USB 3.1 Gen 1 | |
| Connector End A | USB Type C | |
| Connector End A Pin Count | 24 Position | |
| Connector End B | USB Type C | |
| Connector End B Pin Count | 24 Position | |
| Gender | Male / Male | |
| Cable Length | 2 m | |
| Series | DX07 | |
| Voltage Rating | 20 V | |
| Current Rating | 3 A | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | USB Cables / IEEE 1394 Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 111,41 € | 11.141,00 € |
Need more?