Reference Only
EN50306-3-RAIL-3X2.50
Multi-Conductor Cables EN50306-3-RAIL- 3X2.50
Datasheet
EN50306-3-RAIL-3X2.50 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Multi-Conductor Cables | |
| Type | Commercial Application | |
| Shielding | Shielded | |
| Number of Conductors | 3 Conductor | |
| Outside Diameter | 7.8 mm (0.307 in) | |
| Jacket Color | Black | |
| Conductor Material | Tinned Copper | |
| Voltage Rating | 300 V | |
| Packaging | Spool | |
| Product Type | Multi-Conductor Cables | |
| Subcategory | Cable | |
| Part # Aliases | 2336377-1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544493080 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Spool
Pricing not available for this package type
Need pricing?