Reference Only
ER9640-000
Heat Shrink Tubing & Sleeves TMS-CT-50M-1/8-OUT-6 Price Per Meter.
Datasheet
ER9640-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Heat Shrink Tubing | |
| Color | Blue | |
| Material | Polyolefin (PO) | |
| Length | 50 m (164.042 ft) | |
| Inside Diameter | 3.2 mm (0.126 in) | |
| Shrink Ratio | 3:1 | |
| Product | Printable Continuous Tubings | |
| Packaging | Spool | |
| Features | Zero Halogen, Low Toxic Fumes and Low Smoke | |
| Maximum Operating Temperature | + 135 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Size | 50 m | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 36 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 100 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,97 € | 597,00 € |
Need more?