Reference Only
FFMD-25-T-02.00-01-N-R
Ribbon Cables / IDC Cables .
Datasheet
FFMD-25-T-02.00-01-N-R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Ribbon Cables / IDC Cables | |
| Type | Flat Ribbon | |
| Connector End A | Plug | |
| Connector End A Pin Count | 50 Position | |
| Connector End B | IDC Socket | |
| Connector End B Pin Count | 50 Position | |
| Pitch | 1.27 mm | |
| Gender | Male / Female | |
| Cable Length | 50.8 mm | |
| Wire Gauge - AWG | 30 AWG | |
| Series | FFMD | |
| Packaging | Bulk | |
| Current Rating | 2.5 A | |
| Jacket Material | Polybutylene Terephthalate (PBT) | |
| Product Type | Ribbon Cables / IDC Cables | |
| Product | IDC Ribbon Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Tradename | Tiger Eye | |
| Voltage Rating | 215 VAC/304 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 15,37 € | 153,70 € | |
| 14,85 € | 371,25 € | |
| 14,25 € | 712,50 € | |
| 13,56 € | 1.356,00 € | |
| 13,00 € | 3.250,00 € | |
| 12,13 € | 6.065,00 € |
Need more?