Reference Only
FFSD-20-D-18.90-01-N
Ribbon Cables / IDC Cables .
Datasheet
FFSD-20-D-18.90-01-N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Ribbon Cables / IDC Cables | |
| Type | IDC Socket Cable | |
| Connector End A | IDC Socket | |
| Connector End A Pin Count | 40 Position | |
| Connector End B | IDC Socket | |
| Connector End B Pin Count | 40 Position | |
| Pitch | 1.27 mm | |
| Gender | Female / Female | |
| Cable Length | 480.06 mm | |
| Wire Gauge - AWG | 30 AWG | |
| Series | FFSD | |
| Packaging | Bulk | |
| Current Rating | 2.3 A | |
| Jacket Color | Grey | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Ribbon Cables / IDC Cables | |
| Product | Flat IDC Wire Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | Tiger Eye |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 8 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 21,21 € | 169,68 € | |
| 19,68 € | 196,80 € | |
| 18,36 € | 459,00 € | |
| 16,97 € | 848,50 € | |
| 15,01 € | 1.501,00 € | |
| 13,33 € | 3.332,50 € | |
| 10,62 € | 5.310,00 € | |
| 8,80 € | 8.800,00 € |
Need more?