Reference Only
FRUPS6X4BL
Wire Ducting & Raceways FITTING, UP SPOUT, 6" X 4" (15.
Datasheet
FRUPS6X4BL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Fitting, Vertical Spill-Over | |
| Material | Acrylonitrile Butadiene Styrene (ABS) | |
| Mounting Method | Snap In | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3925900000 |
| TARIC | 3925902000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 148,28 € | 148,28 € | |
| 141,86 € | 1.418,60 € | |
| 139,18 € | 3.479,50 € | |
| 136,88 € | 6.844,00 € |
Need more?