Reference Only
FST-22A-2
FFC / FPC Jumper Cables 2" 2 CONDUCTOR .100 Teflon
Datasheet
FST-22A-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | FFC / FPC Jumper Cables | |
| Number of Conductors | 2 Conductor | |
| Pitch | 2.54 mm | |
| Cable Length | 2 in | |
| Current Rating | 3 A | |
| Voltage Rating | 300 V | |
| Series | FLEXSTRIP | |
| Jacket Material | Polytetrafluoroethylene (PTFE) | |
| Product Type | FFC / FPC Jumper Cables | |
| Subcategory | Cable | |
| Wire Gauge - AWG | 24 AWG | |
| Part # Aliases | 6-1437187-6 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544493080 |
| TARIC | 8544499500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?