Reference Only
FST24H3
Wire Ducting & Raceways .
Datasheet
FST24H3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Splice Tray Stacking Unit | |
| Length | 11.61 in | |
| Duct External Width | 117 mm | |
| Duct External Height | 53 mm | |
| Family | Splice Tray and Holders | |
| Features | Mechanical and fusion adhesive backed splice holders | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9403999045 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 115,31 € | 115,31 € | |
| 108,68 € | 1.086,80 € | |
| 106,35 € | 2.658,75 € | |
| 104,39 € | 5.219,50 € | |
| 102,76 € | 10.276,00 € |
Need more?