Reference Only
FTRBN12
Wire Ducting & Raceways .
Datasheet
FTRBN12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Bracket, Threaded Rod | |
| Material | Steel | |
| Length | 152 mm | |
| Features | Systems from new threaded rod installations | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8302496085 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 19,37 € | 387,40 € | |
| 19,26 € | 481,50 € | |
| 18,60 € | 930,00 € | |
| 18,01 € | 1.801,00 € | |
| 17,50 € | 4.375,00 € | |
| 17,19 € | 8.595,00 € |
Need more?