Reference Only
FU10-25M
Spiral Wraps, Sleeves, Tubing & Conduit .
Datasheet
FU10-25M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Spiral Wraps | |
| Inside Diameter | 10 mm | |
| Product Type | Conduit & Tubing | |
| Series | FU-x | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306396611 166-90751 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8307106000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 116,86 € | 116,86 € | |
| 108,16 € | 540,80 € | |
| 99,34 € | 993,40 € | |
| 97,88 € | 2.447,00 € | |
| 96,48 € | 4.824,00 € | |
| 96,45 € | 9.645,00 € |
Need more?