Reference Only
GWC003X2
Wire Labels & Markers .
Datasheet
GWC003X2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Wire Labels & Markers | |
| Product | Markers | |
| Type | Warning | |
| Material | Polyethylene (PE) | |
| Color | Orange | |
| Width | 76.2 mm | |
| Family | Warning-Series | |
| Height | 38.1 mm | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306201182 597-00038 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919905060 |
| TARIC | 4911990000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 22,07 € | 441,40 € | |
| 21,64 € | 541,00 € | |
| 20,93 € | 1.046,50 € | |
| 20,42 € | 2.042,00 € | |
| 19,89 € | 4.972,50 € | |
| 19,66 € | 9.830,00 € |
Need more?