Reference Only
H000X044H1C
Wire Labels & Markers P1 CASS CONT HEATSHRINK TB 8 W.
Datasheet
H000X044H1C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Labels & Markers | |
| Product | Labels | |
| Type | Heat Shrink | |
| Features | Contains Integrated Memory Device for Automatic Formatting, Recall Last Legend Used, Labels Remaining in Cassette | |
| Width | 0.44 in | |
| Series | H000X | |
| Family | P1 Military Grade Continuous Heat Shrink Label Cassettes for PanTher LS8 | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Tradename | P1 | |
| Part # Aliases | HEAT SHRINK LABELS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3919108090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Decabromodiphenylethane (DBDPE) (84852-53-9) |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 59,60 € | 596,00 € |
Need more?