Reference Only
H050X025H2T
Wire Labels & Markers THERMTRANS, HEATSHRINK TUBING,.
Datasheet
H050X025H2T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Labels & Markers | |
| Type | Heat Shrink | |
| Features | Offers Crisp, Clear Legends with Superior Legibility | |
| Material | Polyolefin (PO) | |
| Length | 0.25 in | |
| Width | 0.5 in | |
| Series | H050X | |
| Family | Thermal Transfer Military Grade Heat Shrink Labels | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | HEAT SHRINK LABELS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8443995050 |
| TARIC | 3919108090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 303,93 € | 303,93 € | |
| 292,84 € | 2.928,40 € | |
| 289,48 € | 7.237,00 € |
Need more?